+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBAUDI14

Car loudspeaker enclosure; MDF; black melange; 250mm; Audi; 15l


Manufacturer: BASSER

Manufacturer part number:
FBAUDI14
TME Symbol:
OBGL.AUDI.13

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
156mm
Grooving
270mm
Application - car brand
Audi
Application - car model
Audi A7 2010->
Application - loudspeaker localisation
Audi A7 trunk, right wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight7.1722 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBAUDI14
1 in TME stock
Net price for quantities from 1 pcs - 151.83 USDGross price for quantities from 1 pcs - 151.83 USD
Net price for quantities from 2 pcs - 131.58 USDGross price for quantities from 2 pcs - 131.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.