+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBAUDI20

Car loudspeaker enclosure; MDF; black; 200mm; Grooving: 225mm

Manufacturer: BASSER

Manufacturer part number:
FBAUDI20
TME Symbol:
OBGL.AUDI.21

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
200mm
Loudspeaker depth
125mm
Grooving
225mm
Application - car brand
Audi
Application - car model
Audi A6/C8 Avant 2018->
Housing capacity
10l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight4.4133 kg
Certificates
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBAUDI20
2 in TME stock
Net price for quantities from 1 pcs - 246.03 USDGross price for quantities from 1 pcs - 246.03 USD
Net price for quantities from 2 pcs - 213.23 USDGross price for quantities from 2 pcs - 213.23 USD
No. of pieces (Multiplicity: 1)