+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBBMW15

Car loudspeaker enclosure; MDF; grey melange; 250mm; BMW; 15l


Manufacturer: BASSER

Manufacturer part number:
FBBMW15
TME Symbol:
OBGL.BMW.05

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
250mm
Loudspeaker depth
132mm
Grooving
272mm
Application - car brand
BMW
Application - car model
BMW 5 (E39) Touring 1995->2004
Application - loudspeaker localisation
BMW 5 (E39) Touring trunk, right wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight5.6659 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW15
2 in TME stock
Net price for quantities from 1 pcs - 130.78 USDGross price for quantities from 1 pcs - 130.78 USD
Net price for quantities from 2 pcs - 113.34 USDGross price for quantities from 2 pcs - 113.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.