+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBVW13

Car loudspeaker enclosure; MDF; grey melange; 200mm; VW; 8l


Manufacturer: BASSER

Manufacturer part number:
FBVW13
TME Symbol:
OBGL.VW.07

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
200mm
Loudspeaker depth
122mm
Application - car brand
VW
Application - car model
VW Sharan 1995->2010
Application - loudspeaker localisation
VW Sharan trunk, right wheel arch
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight4.134 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW13
1 in TME stock
Net price for quantities from 1 pcs - 86.44 USDGross price for quantities from 1 pcs - 86.44 USD
Net price for quantities from 2 pcs - 74.92 USDGross price for quantities from 2 pcs - 74.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.