+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBVW15

Car loudspeaker enclosure; MDF; black melange; 250mm; VW; 15l


Manufacturer: BASSER

Manufacturer part number:
FBVW15
TME Symbol:
OBGL.VW.15

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
170mm
Grooving
275mm
Application - car brand
VW
Application - car model
VW Touareg 2002->2010
Application - loudspeaker localisation
VW Touareg trunk, left wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight11 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW15
2 in TME stock
Net price for quantities from 1 pcs - 159.59 USDGross price for quantities from 1 pcs - 159.59 USD
Net price for quantities from 2 pcs - 138.31 USDGross price for quantities from 2 pcs - 138.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.