+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBVW25

Car loudspeaker enclosure; MDF; black melange; 250mm; VW; 17l

Manufacturer: BASSER

Manufacturer part number:
FBVW25
TME Symbol:
OBGL.VW.21

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
155mm
Grooving
274mm
Application - car brand
VW
Application - car model
VW Arteon 2017->
Application - loudspeaker localisation
VW Arteon trunk, left wheel arch
Housing capacity
17l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.4256 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW25
2 in TME stock
Net price for quantities from 1 pcs - 250.74 USDGross price for quantities from 1 pcs - 250.74 USD
Net price for quantities from 2 pcs - 217.30 USDGross price for quantities from 2 pcs - 217.30 USD
No. of pieces (Multiplicity: 1)