+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645021R2600

Relay: solid state; Ucntrl: 24VDC; 4.5÷58VDC; 100mA


Manufacturer: ABB

Manufacturer part number:
1SNA645021R2600
TME Symbol:
OBIC0100-24VDC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
4.5...58V DC
Mounting
for DIN rail mounting
Relay variant
current source
Electrical connection
screw terminals
Switched current, max.
100mA
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645021R2600
0 in TME stock
Net price for quantities from 1 pcs - 52.41 USDGross price for quantities from 1 pcs - 52.41 USD
Net price for quantities from 10 pcs - 48.91 USDGross price for quantities from 10 pcs - 48.91 USD
Net price for quantities from 20 pcs - 47.17 USDGross price for quantities from 20 pcs - 47.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.