+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 6 HF RW

Enclosure: junction box; X: 43mm; Y: 80mm; Z: 36mm; polyetylene; IP55

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 6 HF RW
TME Symbol:
OBO-2000005

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
43mm
Dimension Y
80mm
Dimension Z
36mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
A 6
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
10 x gland
Caution!
  • without connectors
Gross weight25.536 g
Certificates
EAN code4012195917083
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 6 HF RW
30 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs