+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 14 HF RO

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; polyetylene


Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 14 HF RO
TME Symbol:
OBO-2000386

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
red
Manufacturer series
A 14
Cover colour
red
Mechanical impact resistance
IK07
Enclosure description
14 x gland
Caution!
  • without connectors
Gross weight58 g
Certificates
EAN code4012195917113
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 14 HF RO
85 in TME stock
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
Net price for quantities from 60 pcs - 3.02 USDGross price for quantities from 60 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs