+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 18 HF RW

Enclosure: junction box; X: 100mm; Y: 125mm; Z: 40mm; polyetylene

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 18 HF RW
TME Symbol:
OBO-2000422

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
125mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
A 18
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
18 x gland
Caution!
  • without connectors
Gross weight66.9 g
Certificates
EAN code4012195917168
See other products in this category: Junction boxes OBO BETTERMANN
*
A 18 HF RW
Product withdrawn from the offer
Use the specification table below to search for similar products