+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 9 B M

Enclosure: junction box; X: 81.9mm; Y: 81.9mm; Z: 46mm; IP54

Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 9 B M
TME Symbol:
OBO-2001632

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
81.9mm
Dimension Y
81.9mm
Dimension Z
46mm
Enclosure material
polypropylene PP
IP rating
IP54
Body colour
light grey
Cover colour
light grey
Gross weight101.58 g
Certificates
EAN code4012195536178
See other products in this category: Junction boxes OBO BETTERMANN,
*
B 9 B M
3 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 10 pcs - 7.77 USDGross price for quantities from 10 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs