+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 9 T 5

Enclosure: junction box; X: 110mm; Y: 110mm; Z: 51mm; IP67; B 9/T

Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 9 T 5
TME Symbol:
OBO-2001802

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
110mm
Dimension Z
51mm
Enclosure material
polypropylene PP
IP rating
IP67
Body colour
light grey
Manufacturer series
B 9/T
Cover colour
light grey
Kit contents
connectors
Enclosure description
9 plugged holes for cable glands
Gross weight173.6 g
Certificates
EAN code4012195879671
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 9 T 5
7 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 5 pcs - 14.65 USDGross price for quantities from 5 pcs - 14.65 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs