+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 9 K M

Enclosure: junction box; X: 94mm; Y: 94mm; Z: 45mm; duroplast; IP67


Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 9 K M
TME Symbol:
OBO-2001942

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
94mm
Dimension Y
94mm
Dimension Z
45mm
Mounting
for wall mounting, wall mount
Enclosure material
duroplast
IP rating
IP67
Version
with fixing lugs
Body colour
light grey
Manufacturer series
B 9/K
Cover colour
light grey
Enclosure description
7 plugged holes for cable glands
Caution!
  • without connectors
Gross weight182.4 g
Certificates
EAN code4012195536116
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 9 K M
2 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 10.58 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 5 pcs