+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 10 M 5

Enclosure: junction box; X: 91mm; Y: 91mm; Z: 51mm; duroplast; IP54

Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 10 M 5
TME Symbol:
OBO-2002140

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
91mm
Dimension Y
91mm
Dimension Z
51mm
Enclosure material
duroplast
IP rating
IP54
Body colour
light grey
Manufacturer series
B 10 M
Cover colour
light grey
Enclosure description
7 plugged holes for cable glands
Gross weight170.7 g
Certificates
EAN code4012195107712
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 10 M 5
5 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 15.13 USD
Net price for quantities from 5 pcs - 13.45 USDGross price for quantities from 5 pcs - 13.45 USD
Net price for quantities from 10 pcs - 11.35 USDGross price for quantities from 10 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts