+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 11 M 5

Enclosure: junction box; X: 111mm; Y: 136mm; Z: 57mm; duroplast; IP54


Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 11 M 5
TME Symbol:
OBO-2002329

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
111mm
Dimension Y
136mm
Dimension Z
57mm
Enclosure material
duroplast
IP rating
IP54
Body colour
light grey
Manufacturer series
B 11 M
Cover colour
light grey
Enclosure description
10 plugged holes for cable glands
Gross weight397 g
Certificates
EAN code4012195107590
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 11 M 5
0 in TME stock
Net price for quantities from 1 pcs - 54.86 USDGross price for quantities from 1 pcs - 54.86 USD
Net price for quantities from 5 pcs - 48.80 USDGross price for quantities from 5 pcs - 48.80 USD
Net price for quantities from 10 pcs - 39.71 USDGross price for quantities from 10 pcs - 39.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.