+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 12 M

Enclosure: junction box; X: 144mm; Y: 196mm; Z: 71mm; duroplast; IP54

Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 12 M
TME Symbol:
OBO-2002523

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
144mm
Dimension Y
196mm
Dimension Z
71mm
Enclosure material
duroplast
IP rating
IP54
Body colour
light grey
Manufacturer series
B 12 M
Cover colour
light grey
Enclosure description
10 plugged holes for cable glands
Gross weight563.2 g
Certificates
EAN code4012195105312
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 12 M
0 in TME stock
Net price for quantities from 1 pcs - 48.48 USDGross price for quantities from 1 pcs - 48.48 USD
Net price for quantities from 5 pcs - 43.09 USDGross price for quantities from 5 pcs - 43.09 USD
Net price for quantities from 10 pcs - 36.90 USDGross price for quantities from 10 pcs - 36.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.