+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV 100 K

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 45mm; polystyrene

Manufacturer: OBO BETTERMANN

Manufacturer part number:
UV 100 K
TME Symbol:
OBO-2003118

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Body colour
black
Kit contents
  • cover
  • mounting screws
Gross weight58.36 g
Certificates
EAN code4012195023715
See other products in this category: Junction boxes OBO BETTERMANN,
*
UV 100 K
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.