+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV 100 KD

Enclosure: junction box; X: 105mm; Y: 105mm; Z: 50mm; IP30; deep

Manufacturer: OBO BETTERMANN

Manufacturer part number:
HV 100 KD
TME Symbol:
OBO-2003449

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
105mm
Dimension Y
105mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Gross weight63 g
Certificates
EAN code4012195033011
See other products in this category: Junction boxes OBO BETTERMANN,
*
HV 100 KD
0 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 5 pcs - 9.92 USDGross price for quantities from 5 pcs - 9.92 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)