+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG 61-L

Enclosure: junction box; Ø: 68mm; Z: 61mm; plaster embedded; IP30


Manufacturer: OBO BETTERMANN

Manufacturer part number:
HG 61-L
TME Symbol:
OBO-2003808

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Diameter
68mm
Dimension Z
61mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Manufacturer series
HW 61
Number of sockets
1
Enclosures application
for gypsum walls
Gross weight27.8 g
Certificates
EAN code4012196715947
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
HG 61-L
29 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs