+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X06 SW

Enclosure: junction box; X: 151mm; Y: 167mm; Z: 87mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
X06 SW
TME Symbol:
OBO-2005122

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
151mm
Dimension Y
167mm
Dimension Z
87mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
black
Manufacturer series
X
Cover colour
black
Cover material
polycarbonate
Gross weight335 g
Certificates
EAN code4012196580507
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X06 SW
0 in TME stock
Net price for quantities from 1 pcs - 40.21 USDGross price for quantities from 1 pcs - 40.21 USD
Net price for quantities from 5 pcs - 36.14 USDGross price for quantities from 5 pcs - 36.14 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.