+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X04 T LGR

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 60mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
X04 T LGR
TME Symbol:
OBO-2005198

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
60mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
light grey
Manufacturer series
X
Cover colour
light grey
Cover material
polycarbonate
Gross weight316 g
Certificates
EAN code4012196584444
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X04 T LGR
0 in TME stock
Net price for quantities from 1 pcs - 36.75 USDGross price for quantities from 1 pcs - 36.75 USD
Net price for quantities from 5 pcs - 32.69 USDGross price for quantities from 5 pcs - 32.69 USD
Net price for quantities from 10 pcs - 27.62 USDGross price for quantities from 10 pcs - 27.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.