+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X04C SW

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 60mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
X04C SW
TME Symbol:
OBO-2005598

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
60mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
black
Manufacturer series
X
Cover colour
black
Cover material
polycarbonate
Gross weight263 g
Certificates
EAN code4012196580705
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X04C SW
0 in TME stock
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 31.09 USD
Net price for quantities from 5 pcs - 27.49 USDGross price for quantities from 5 pcs - 27.49 USD
Net price for quantities from 10 pcs - 23.20 USDGross price for quantities from 10 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.