+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 40

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 52mm; polypropylene PP

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 40
TME Symbol:
OBO-2007045

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
52mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 40
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Caution!
  • without connectors
Gross weight68.43 g
Certificates
EAN code4012195246756

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 40
52 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs