+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP66; T 100

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100
TME Symbol:
OBO-2007077

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 100
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
10 x gland
Caution!
  • without connectors
Gross weight178.6 g
Certificates
EAN code4012195246794

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100
55 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 25 pcs - 8.67 USDGross price for quantities from 25 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.