+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 60 OE

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 57mm; IP66; T 60

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 60 OE
TME Symbol:
OBO-2007239

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
57mm
Enclosure material
polypropylene PP
IP rating
IP66
Body colour
light grey
Manufacturer series
T 60
Cover colour
light grey
Mechanical impact resistance
IK08
Caution!
  • without connectors
Gross weight121.48 g
Certificates
EAN code4012195246848
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 60 OE
10 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 25 pcs - 4.76 USDGross price for quantities from 25 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs