+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 250 OE

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 95mm; IP66; T 250


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 250 OE
TME Symbol:
OBO-2007287

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
95mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Body colour
light grey
Manufacturer series
T 250
Cover colour
light grey
Mechanical impact resistance
IK05
Caution!
  • without connectors
Gross weight429.7 g
Certificates
EAN code4012195246879
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 250 OE
13 in TME stock
Net price for quantities from 1 pcs - 21.30 USDGross price for quantities from 1 pcs - 21.30 USD
Net price for quantities from 5 pcs - 18.93 USDGross price for quantities from 5 pcs - 18.93 USD
Net price for quantities from 25 pcs - 16.45 USDGross price for quantities from 25 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.