+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 40 KL

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 52mm; polypropylene PP


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 40 KL
TME Symbol:
OBO-2007432

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
52mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 40
Cover colour
light grey
Mechanical impact resistance
IK07
Kit contents
screw terminals
Enclosure description
7 x gland
Resistance to
UV rays
Gross weight89 g
Certificates
EAN code4012195441175

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 40 KL
0 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.