+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 KL

Enclosure: junction box; X: 117mm; Y: 151mm; Z: 67mm; IP66; T 100


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 KL
TME Symbol:
OBO-2007436

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
117mm
Dimension Y
151mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 100
Cover colour
light grey
Mechanical impact resistance
IK08
Kit contents
screw terminals
Enclosure description
10 x gland
Resistance to
UV rays
Gross weight400 g
Certificates
EAN code4012195441212

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100 KL
0 in TME stock
Net price for quantities from 1 pcs - 41.23 USDGross price for quantities from 1 pcs - 41.23 USD
Net price for quantities from 5 pcs - 36.42 USDGross price for quantities from 5 pcs - 36.42 USD
Net price for quantities from 10 pcs - 30.00 USDGross price for quantities from 10 pcs - 30.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.