+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 250 KL

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 95mm; IP66; T 250


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 250 KL
TME Symbol:
OBO-2007444

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
95mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 250
Cover colour
light grey
Mechanical impact resistance
IK06
Kit contents
screw terminals
Enclosure description
16 x gland
Resistance to
UV rays
Gross weight795 g
Certificates
EAN code4012195682196

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 250 KL
0 in TME stock
Net price for quantities from 1 pcs - 108.29 USDGross price for quantities from 1 pcs - 108.29 USD
Net price for quantities from 5 pcs - 96.26 USDGross price for quantities from 5 pcs - 96.26 USD
Net price for quantities from 10 pcs - 81.22 USDGross price for quantities from 10 pcs - 81.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.