+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 350 KL

Enclosure: junction box; X: 201mm; Y: 285mm; Z: 120mm; IP66; T 350


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 350 KL
TME Symbol:
OBO-2007448

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
201mm
Dimension Y
285mm
Dimension Z
120mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 350
Cover colour
light grey
Mechanical impact resistance
IK06
Kit contents
screw terminals
Enclosure description
24 x gland
Resistance to
UV rays
Gross weight957 g
Certificates
EAN code4012195682202

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 350 KL
0 in TME stock
Net price for quantities from 1 pcs - 151.79 USDGross price for quantities from 1 pcs - 151.79 USD
Net price for quantities from 5 pcs - 134.92 USDGross price for quantities from 5 pcs - 134.92 USD
Net price for quantities from 10 pcs - 113.84 USDGross price for quantities from 10 pcs - 113.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.