+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 25 RW

Enclosure: junction box; Ø: 80mm; Z: 51mm; polypropylene PP; white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 25 RW
TME Symbol:
OBO-2007509

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Diameter
80mm
Dimension Z
51mm
Enclosure material
polypropylene PP
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 25
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
4 x gland
Caution!
  • without connectors
Gross weight43.5 g
Certificates
EAN code4012195286615
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 25 RW
23 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts