+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 RW

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP66; white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 RW
TME Symbol:
OBO-2007533

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 100
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
10 x gland
Caution!
  • without connectors
Gross weight175.5 g
Certificates
EAN code4012195286677

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100 RW
4 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.