+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 HD TR

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 84mm; IP66

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 HD TR
TME Symbol:
OBO-2007752

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
84mm
Enclosure material
polycarbonate, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Cover colour
transparent
Mechanical impact resistance
IK10
Kit contents
DIN rail
Enclosure description
10 x gland
Resistance to
UV rays
Gross weight225.5 g
Certificates
EAN code4012195985945

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
*
T 100 HD TR
0 in TME stock
Net price for quantities from 1 pcs - 44.38 USDGross price for quantities from 1 pcs - 44.38 USD
Net price for quantities from 5 pcs - 39.45 USDGross price for quantities from 5 pcs - 39.45 USD
Net price for quantities from 10 pcs - 33.29 USDGross price for quantities from 10 pcs - 33.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.