+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB 12 PC

Enclosure: junction box; X: 286mm; Y: 202mm; Z: 125mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
SDB 12 PC
TME Symbol:
OBO-2008852

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
202mm
Dimension Z
125mm
Enclosure material
polycarbonate
IP rating
IP66
Manufacturer series
SDB
Cover colour
transparent
Mechanical impact resistance
IK07
Kit contents
  • DIN rail
  • screw terminals
Gross weight1.5 kg
Certificates
EAN code4012196465774
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
SDB 12 PC
0 in TME stock
Net price for quantities from 1 pcs - 189.55 USDGross price for quantities from 1 pcs - 189.55 USD
Net price for quantities from 5 pcs - 168.49 USDGross price for quantities from 5 pcs - 168.49 USD
Net price for quantities from 10 pcs - 142.16 USDGross price for quantities from 10 pcs - 142.16 USD
No. of pieces (Multiplicity: 1)