+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX 161008 SGR

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 80mm; Mx; aluminium


Manufacturer: OBO BETTERMANN

Manufacturer part number:
MX 161008 SGR
TME Symbol:
OBO-2011316

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
80mm
Manufacturer series
Mx
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...125°C
Mechanical impact resistance
IK09
Gross weight900 g
Certificates
EAN code4012196030828
See other products in this category: Multipurpose Enclosures OBO BETTERMANN,
See other products from this series.:
*
MX 161008 SGR
0 in TME stock
Net price for quantities from 1 pcs - 123.90 USDGross price for quantities from 1 pcs - 123.90 USD
Net price for quantities from 5 pcs - 110.14 USDGross price for quantities from 5 pcs - 110.14 USD
Net price for quantities from 10 pcs - 92.93 USDGross price for quantities from 10 pcs - 92.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.