+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116 PG16

Nut; PG16; polystyrene; Thk: 6mm; Spanner: 30mm; light grey


Manufacturer: OBO BETTERMANN

Manufacturer part number:
116 PG16
TME Symbol:
OBO-2043165

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
nut
Gland thread
PG16
Body material
polystyrene
Thickness
6mm
Spanner size
30mm
Body colour
light grey
Gross weight2.25 g
Certificates
EAN code4012195179054
See other products in this category: Nuts for Glands OBO BETTERMANN,
*
116 PG16
60 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs