+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116 PG21

Nut; PG21; polystyrene; Thk: 7mm; Spanner: 36mm; light grey


Manufacturer: OBO BETTERMANN

Manufacturer part number:
116 PG21
TME Symbol:
OBO-2043211

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
nut
Gland thread
PG21
Body material
polystyrene
Thickness
7mm
Spanner size
36mm
Body colour
light grey
Gross weight3.36 g
Certificates
EAN code4012195179115
See other products in this category: Nuts for Glands OBO BETTERMANN,
*
116 PG21
0 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs