+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 PG21

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 25mm; PG21


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 PG21
TME Symbol:
OBO-2088851

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
25mm
Gland thread
PG21
Gross weight0.338 g
Certificates
EAN code4012195192435
See other products in this category: Seals OBO BETTERMANN,
*
171 PG21
40 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs