+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M-QUICK 31-37LGR

Holder; Øbundle : 31÷37mm; polyamide; light grey


Manufacturer: OBO BETTERMANN

Manufacturer part number:
M-QUICK 31-37LGR
TME Symbol:
OBO-2153157

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Bundle diameter
31...37mm
Body material
polyamide
Body colour
light grey
Application
Cable P-clips, for fixing pipes
Gross weight5.32 g
Certificates
EAN code4012195881117
See other products in this category: Cable Holders OBO BETTERMANN,
*
M-QUICK 31-37LGR
0 in TME stock
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.