+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2033

Holder; polyamide; light grey; Ømount.hole: 6mm; W: 20mm; L: 240mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
2033
TME Symbol:
OBO-2205033

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Body material
polyamide
Body colour
light grey
Panel cutout diameter
6mm
Width
20mm
Length
240mm
Cable accessories application
Cable P-clips
Height
15mm
Gross weight21 g
Certificates
EAN code4012195211334
See other products in this category: Cable Holders OBO BETTERMANN,
*
2033
75 in TME stock
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs