+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-TV-D

Plug socket strip: protective; Sockets: 1; 275VAC; white; IP20

Manufacturer: OBO BETTERMANN

Manufacturer part number:
FC-TV-D
TME Symbol:
OBO-5092808

Specification

Manufacturer
OBO BETTERMANN
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
275V AC
Colour
white
IP rating
IP20
Overvoltege protection plug socket strip features
  • Schuko sockets type
  • television lines surge protection
Gross weight170 g
Certificates
See other products in this category: Socket Strips OBO BETTERMANN
*
FC-TV-D
Product withdrawn from the offer
Use the specification table below to search for similar products