+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 E 4-5

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP66; orange

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 E 4-5
TME Symbol:
OBO-7205510

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP66
Body colour
orange
Manufacturer series
FireBox T100E
Cover colour
orange
Mechanical impact resistance
IK07
Kit contents
screw terminals
Gross weight387.1 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN
*
T 100 E 4-5
Product withdrawn from the offer
Use the specification table below to search for similar products