+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645025R2200

Relay: solid state; Ucntrl: 24VAC,24VDC; 4.5÷58VDC; Iswitch: 2A


Manufacturer: ABB

Manufacturer part number:
1SNA645025R2200
TME Symbol:
OBOC2000-24VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V AC, 24V DC
Switched voltage
4.5...58V DC
Switched current
2A
Mounting
for DIN rail mounting
Relay variant
current source
Electrical connection
screw terminals
Switched current, max.
2A
Gross weight18.45 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645025R2200
5 in TME stock
Net price for quantities from 1 pcs - 76.79 USDGross price for quantities from 1 pcs - 76.79 USD
Net price for quantities from 10 pcs - 71.67 USDGross price for quantities from 10 pcs - 71.67 USD
Net price for quantities from 20 pcs - 69.11 USDGross price for quantities from 20 pcs - 69.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs