+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645053R0600

Relay: solid state; Ucntrl: 48÷60VAC,48÷60VDC


Manufacturer: ABB

Manufacturer part number:
1SNA645053R0600
TME Symbol:
OBOC2000-48-60VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
48...60V AC, 48...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Electrical connection
screw terminals
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645053R0600
0 in TME stock
Net price for quantities from 1 pcs - 81.51 USDGross price for quantities from 1 pcs - 81.51 USD
Net price for quantities from 10 pcs - 76.07 USDGross price for quantities from 10 pcs - 76.07 USD
Net price for quantities from 20 pcs - 73.36 USDGross price for quantities from 20 pcs - 73.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.