+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645529R0000

Relay: solid state; Ucntrl: 24VDC; max.230VAC; 1-phase; 2A


Manufacturer: ABB

Manufacturer part number:
1SNA645529R0000
TME Symbol:
OBROA2000-24VDC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 230V AC
Relay variant
1-phase
Electrical connection
spring-loaded terminals
Switched current, max.
2A
Gross weight40 g
Certificates
See other products in this category: One Phase Solid State Relays ABB,
*
1SNA645529R0000
0 in TME stock
Net price for quantities from 1 pcs - 103.17 USDGross price for quantities from 1 pcs - 103.17 USD
Net price for quantities from 10 pcs - 96.29 USDGross price for quantities from 10 pcs - 96.29 USD
Net price for quantities from 20 pcs - 92.85 USDGross price for quantities from 20 pcs - 92.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.