+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645553R0000

Relay: solid state; Ucntrl: 48÷60VAC,48÷60VDC


Manufacturer: ABB

Manufacturer part number:
1SNA645553R0000
TME Symbol:
OBROC2000-48-60VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
48...60V AC, 48...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645553R0000
0 in TME stock
Net price for quantities from 1 pcs - 85.99 USDGross price for quantities from 1 pcs - 85.99 USD
Net price for quantities from 10 pcs - 80.26 USDGross price for quantities from 10 pcs - 80.26 USD
Net price for quantities from 20 pcs - 77.39 USDGross price for quantities from 20 pcs - 77.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.