+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645559R1600

Relay: solid state; Ucntrl: 230VAC,230VDC


Manufacturer: ABB

Manufacturer part number:
1SNA645559R1600
TME Symbol:
OBROC5000-230VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
230V AC, 230V DC
Relay variant
current source
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645559R1600
0 in TME stock
Net price for quantities from 1 pcs - 116.31 USDGross price for quantities from 1 pcs - 116.31 USD
Net price for quantities from 10 pcs - 108.56 USDGross price for quantities from 10 pcs - 108.56 USD
Net price for quantities from 20 pcs - 104.68 USDGross price for quantities from 20 pcs - 104.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.