+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OD-133090-2

Ferrite: toroidal; Øint: 19.94mm; Øout: 33.02mm; 120nH; H: 14mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
OD-133090-2
TME Symbol:
OD-133090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
19.94mm
Outside diameter
33.02mm
Inductance factor AL
120nH
Height
14mm
Effective core volume (Ve)
7.12cm3
Effective core cross-section (Ae)
0.874cm2
Gross weight53 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
OD-133090-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD