+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OD-48035T

Screw; for wood; with washer; 4.8x35; metal; 250pcs; 4.8mm


Manufacturer: KOELNER

Manufacturer part number:
OD-48035T
TME Symbol:
OD-48035T

Specification

Manufacturer
KOELNER
Type of mounting element
screw
Screw application
for wood
Version
with washer
Length
35mm
Material
metal
Quantity in set/package
250pcs.
Diameter
4.8mm
Gross weight1.4672 kg
EAN code5906675334349
See other products in this category: Screws KOELNER,
*
OD-48035T
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 11.42 USDGross price for quantities from 1 pcg - 11.42 USD
Net price for quantities from 6 pcg - 10.66 USDGross price for quantities from 6 pcg - 10.66 USD
Net price for quantities from 12 pcg - 10.28 USDGross price for quantities from 12 pcg - 10.28 USD