+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OD9-2400-BLK

Antenna: communication; ISM,WiFi; 9dBi; 50Ω; 2.4÷2.49GHz; N


Manufacturer: MOBILEMARK

Manufacturer part number:
OD9-2400-BLK
TME Symbol:
OD9-2400-BLK

Specification

Manufacturer
MOBILEMARK
Type of antenna
communication
Kind of antenna
ISM, WiFi
Antenna gain
9dBi
Impedance
50Ω
Frequency
2.4...2.49GHz
Connection
N
Gross weight776.2 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
OD9-2400-BLK
1 in TME stock
Net price for quantities from 1 pcs - 164.96 USDGross price for quantities from 1 pcs - 164.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.